|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
897-LLSP3T11H
Manufacturer Part #:

LLSP-3T11-H

Manufacturer:

Description:
LED Lighting Lenses Assemblies Lens for 90 Watt LED 15 Degrees
Mouser Online Catalog Page 128, Mouser Online Catalog
PDF Page 128, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LED Engin
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Brand: LED Engin
Type: Lenses with Holder
For Use With: LZP Series 90 W Emitter with Holder
Viewing Angle: 15 deg
Packaging: Tray
Diameter: 84 mm
Height: 52.2 mm
Length: 84 mm
Shape: Round
Factory Pack Quantity: 100
Style: Transparent
Termination Style: PCB
Width: 84 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS8684IDBTR Analog to Digital Converters - ADC 1,805
FXAS21002CQR1 Gyroscopes 1,254
RQ3E150GNTB MOSFET 2,375
TCS3200D-TR Light To Frequency & Light To Voltage 22,948
FDME1024NZT MOSFET 72,977
LZP-D0CW0R-0065 High Power LEDs - White 148
LLFL-3T11-H LED Lighting Lenses Assemblies 339
LLNF-3T11-H LED Lighting Lenses Assemblies 295
LZP-D0NW0R-0040 High Power LEDs - White 136
LZP-D0WW0R-0030 High Power LEDs - White 111
Real Time Availability
Stock:
83 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.69
  10: $12.15
  25: $9.98
  100: $8.10
  250: $7.69
  500: $7.02
  1,000: $6.88
  2,000: Quote
 

To add to a project, please Log In.

123229720 116276632 121159121 145854916 146259450