Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
897-LLSP2T06H
Manufacturer Part #:

LLSP-2T06-H

Manufacturer:

Description: LED Lighting Lenses with Holder Color Mixing Lens High Uniformity
Lifecycle: Obsolete
Silverlight Page 2,942, Mouser Enhanced Catalog
PDF Page 2,942, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LedEngin
Product Category: LED Lighting Lenses with Holder
RoHS: RoHS Compliant Details
Type: Lenses with Holder
For Use With: 10 W RGGB/RGBA Emitter
Viewing Angle: 15 deg
Mounting Style: PCB
Packaging: Bulk
Diameter: 47.5 mm
Height: 36.3 mm
Length: 47.5 mm
Shape: Round
Style: Transparent
Width: 47.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

LedEngin

Manufacturer Part #:
Description:
LED Lighting Lenses with Holder Color Mixing Lens High Efficiency

Compare With Current Part
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
NCP512SQ25T2G
Low Dropout Regulators - LDO ACMOS1 LDO REGULATOR
ON Semiconductor
1: $0.39
CAT4101TV-T75
LED Lighting Drivers 1A Constant Crnt LED
ON Semiconductor
1: $2.97
LZ4-40B200
High Power LEDs - Single Color Blue
LedEngin
1: $15.20
LZ1-10B200
High Power LEDs - Single Color Blue
LedEngin
1: $8.02
LZ4-20MC00
High Power LEDs - Multi-Color RGB Full Color RGGB
LedEngin
1: $16.02
LZ4-20MA00
High Power LEDs - Multi-Color RGBA Full Color
LedEngin
1: $15.52
882-100AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK 1.00 ...
Wakefield
1: $3.00
LLFL-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LLNF-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LLNS-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
MCP6V01-E/SN
Operational Amplifiers - Op Amps SNGL Auto-Zero Op ...
Microchip Technology
1: $1.82
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
LLFL-3T08
LED Lighting Lenses with Holder Lens for 40 Watt L ...
LedEngin
1: $6.91
LZ4-40R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $16.00
LLSP-3T08-H
LED Lighting Lenses with Holder Lens for 40 Watt L ...
LedEngin
1: $6.91
LLSP-1T06-H
LED Lighting Lenses with Holder Color Mixing Lens ...
LedEngin
1: $3.84
MY2N-AC24(S)
General Purpose Relays DPDT 24VAC 5A W/LED
Omron Industrial
1: $6.56
LLNF-3T08
LED Lighting Lenses with Holder Lens for 40 Watt L ...
LedEngin
1: $6.91
LZ4-20MD00
High Power LEDs - Multi-Color RGBW Full Spectrum
LedEngin
1: $15.52

163293792 131492459 151682008 145854916 196780215