|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
897-LLSP1T06H
Manufacturer Part #:

LLSP-1T06-H

Manufacturer:

Description:
LED Lighting Lenses Assemblies Color Mixing Lens High Efficiency
Mouser Online Catalog Page 128, Mouser Online Catalog
PDF Page 128, PDF Catalog Page
LLSP-1T06-H Datasheet LLSP-1T06-H Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: LED Engin
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Brand: LED Engin
Type: Lenses with Holder
For Use With: 10 W RGGB/RGBA Emitter
Viewing Angle: 18 deg
Packaging: Bulk
Diameter: 40 mm
Height: 30.4 mm
Length: 40 mm
Shape: Round
Factory Pack Quantity: 100
Style: Transparent
Termination Style: PCB
Width: 40 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LZC-B3MD07 High Power LEDs - Multi-Color 167
LZC-B3MA07 High Power LEDs - Multi-Color 95
LZ4-20MA00 High Power LEDs - Multi-Color 692
LLNF-3T08-H LED Lighting Lenses Assemblies 379
LLNS-3T08-H LED Lighting Lenses Assemblies 164
LZ4-40B208-0000 High Power LEDs - Single Color 174
LLNS-1T06-H LED Lighting Lenses Assemblies 50
LLNF-1T06-H LED Lighting Lenses Assemblies 248
Real Time Availability
Stock:
478 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.24
10:
$5.20
25:
$4.25
100:
$3.75
250:
$3.33
500:
$2.92
$2.77
$2.58

To add to a project, please Log In.

163293792 121159121 145854916 146259450