|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
897-LLNS3T08H
Manufacturer Part #:

LLNS-3T08-H

Manufacturer:

Description:
LED Lighting Lenses Assemblies Lens for 40 Watt LED 8 Degrees
Mouser Online Catalog Page 128, Mouser Online Catalog
PDF Page 128, PDF Catalog Page
LLNS-3T08-H Datasheet LLNS-3T08-H Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: LED Engin
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Brand: LED Engin
Type: Lenses with Holder
For Use With: LZC-00XX00 Emitter Series
Viewing Angle: 8 deg
Packaging: Tray
Diameter: 84 mm
Height: 50.5 mm
Length: 84 mm
Shape: Round
Factory Pack Quantity: 100
Style: Transparent
Termination Style: Adhesive
Width: 84 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LZC-B3MD07 High Power LEDs - Multi-Color 204
LZC-83MC00 High Power LEDs - Multi-Color 51
LZC-B3MA07 High Power LEDs - Multi-Color 105
LZ4-20MA00 High Power LEDs - Multi-Color 701
LLNF-3T08-H LED Lighting Lenses Assemblies 389
LLSP-1T06-H LED Lighting Lenses Assemblies 491
LZ4-40B208-0000 High Power LEDs - Single Color 205
LLWF-3T08-H LED Lighting Lenses Assemblies 47
LLNS-1T06-H LED Lighting Lenses Assemblies 60
Real Time Availability
Stock:
165 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.69
10:
$12.15
25:
$9.98
100:
$8.10
250:
$7.70
500:
$7.02
$6.89

To add to a project, please Log In.

121159121 184307737 185663511 146259450 145854916