|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
897-LLNF1T06H
Manufacturer Part #:

LLNF-1T06-H

Manufacturer:

Description:
LED Lighting Lenses Assemblies High Uniformity Lens Flood 23 Degrees
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: LED Engin
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Brand: LED Engin
Type: Lenses with Holder
For Use With: 10 W Single Color Emitter
Viewing Angle: 23 deg
Packaging: Bulk
Diameter: 38.9 mm
Height: 18.2 mm
Length: 38.9 mm
Shape: Round
Factory Pack Quantity: 100
Style: Transparent
Termination Style: PCB
Width: 38.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4235 Infrared Emitters - High Power 3,291
LZ4-40G108-0000 High Power LEDs - Single Color 69
LLSP-1T06-H LED Lighting Lenses Assemblies 478
LZ4-40B208-0000 High Power LEDs - Single Color 178
LZ4-40R108-0000 High Power LEDs - Single Color 105
LZ4-40A108-0000 High Power LEDs - Single Color 98
LZ4-40R400 Infrared Emitters - High Power 271
LLFL-1T06-H LED Lighting Lenses Assemblies 604
LLNS-1T06-H LED Lighting Lenses Assemblies 50
Real Time Availability
Stock:
248 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 248 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.24
10:
$5.20
25:
$4.25
100:
$3.74
250:
$3.32
500:
$2.91
$2.76
$2.65

To add to a project, please Log In.

121159121