|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
897-LLFL3T08
Manufacturer Part #:

LLFL-3T08

Manufacturer:

Description:
LED Lighting Lenses Assemblies Lens for 40 Watt LED 35 Degrees
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LED Engin
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Brand: LED Engin
Type: Lenses with Holder
For Use With: 40W white and multi-color RGB emitters
Viewing Angle: 32 deg
Packaging: Tray
Diameter: 47.5 mm
Height: 31.2 mm
Shape: Round
Factory Pack Quantity: 100
Termination Style: PCB
Part # Aliases: LLFL-3T08-H
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

LED Engin

Manufacturer Part #:
Description:
LED Lighting Lenses Assemblies Lens for LZC Series 32 Degrees

Compare With Current Part

124773028