|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
897-LLFL1T06H
Manufacturer Part #:

LLFL-1T06-H

Manufacturer:

Description:
LED Lighting Lenses Assemblies High Uniformity Lens Flood 37 Degrees
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: LED Engin
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Brand: LED Engin
Type: Lenses with Holder
For Use With: 10 W Single Color Emitter
Viewing Angle: 37 deg
Packaging: Bulk
Diameter: 38.9 mm
Height: 18.2 mm
Length: 38.9 mm
Shape: Round
Factory Pack Quantity: 100
Style: Transparent
Termination Style: PCB
Width: 38.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 38
TPS61200DRCR Voltage Regulators - Switching Regulators 8,716
LZC-B3MD07 High Power LEDs - Multi-Color 204
LZ4-40G108-0000 High Power LEDs - Single Color 95
LZ4-00MD00 High Power LEDs - Multi-Color 123
LLNS-3T08-H LED Lighting Lenses Assemblies 165
LZ4-40B208-0000 High Power LEDs - Single Color 205
LLNS-1T06-H LED Lighting Lenses Assemblies 60
LLNF-1T06-H LED Lighting Lenses Assemblies 248
Real Time Availability
Stock:
605 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks

Quantities greater than 605 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.24
10:
$5.20
25:
$4.25
100:
$3.74
250:
$3.32
500:
$2.91
$2.76
$2.65

To add to a project, please Log In.

121159121 126261304