United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 897-LC403121
Manufacturer Part #:

LC4-03121

Manufacturer:

Description: Cables (Cable Assemblies) 4 Cond. Wire Harness 1 Meter Length
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the supplier.
PDF Data Sheet
Order quantities greater than 12 may be subject to a minimum order quantity. If a minimum applies, Mouser will contact you.
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: LedEngin
Product Category: Cables (Cable Assemblies)
RoHS: RoHS Compliant Details
Product: Power Assemblies
Number of Conductors: 4
Wire Size (AWG): 24
Connector End A: 4 Pin Latched Plug
Connector End B: Pigtail
Length: 1 m
Cable Type: Wiring Harness for Luxspot TM Series



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
12 Can Ship Immediately

On Order: 0

Factory Lead-Time:

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $24.00
10: $22.50
50: $21.00
100: $20.25
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LLFL-3T08
LED Lighting Lenses Lens for 40 Watt LED 35 Degree ...
LedEngin
1: $4.49
A201SYZQ04
Toggle Switches DP ON-ON LNG BAT LUG
TE Connectivity / Alcoswitch
1: $3.14
50212-8100
Terminals SOCKET 24-30AWG BULK
Molex
1: $0.23
TC4421CPA
Power Driver ICs 9A Sngl
Microchip Technology
1: $3.46
35507-0400
Headers & Wire Housings 4 Ckt Housing Sherlock W-T ...
Molex
1: $0.40
A10832-02
Thermal Interface Products Tpcm 910 9x9" 2.2 W/mK ...
Laird Technologies / Thermal Solutions
1: $18.13
P6KE18A
TVS Diodes - Transient Voltage Suppressors 600W 18 ...
STMicroelectronics
1: $0.29
AN2214
LED Lighting Modules Warm White 110VAC Acriche w/P ...
Seoul Semiconductor
1: $13.60
LLSP-2T06-H
LED Lighting Lenses with Holder Color Mixing Lens ...
LedEngin
1: $3.49
LLSP-3T08-H
LED Lighting Lenses with Holder Lens for 40 Watt L ...
LedEngin
1: $4.49
AN2204
LED Lighting Modules Warm White 100VAC Acriche w/P ...
Seoul Semiconductor
1: $13.60
W42182-U
High Power LEDs - White WHITE 6300K 3.8W STAR BOAR ...
Seoul Semiconductor
1: $8.05
AN3211
LED Lighting Modules Warm White 110VAC Acriche w/P ...
Seoul Semiconductor
1: $18.18
LLSP-1T06-H
LED Lighting Lenses with Holder Color Mixing Lens ...
LedEngin
1: $2.99
EZ-4000-0357
LED Lighting Mounting Accessories EZ Connect Board ...
Lighting Science Group
1: $8.84
OP-4FW1-0441
LED Lighting Lenses with Holder Optic Atlas Series ...
Lighting Science Group
1: $6.09
OP-5LM3-0455
LED Lighting Lenses with Holder Optic Titan Series ...
Lighting Science Group
1: $23.94
OP-4FM1-0442
LED Lighting Lenses with Holder Optic Atlas Series ...
Lighting Science Group
1: $6.09
HS-4150-0345
Heat Sinks - LED Heatsink 1.5in Atlas Series
Lighting Science Group
1: $21.80
EZ-46WH-0354
Cables (Cable Assemblies) Wire Harness for Atlas E ...
Lighting Science Group
1: $4.50