Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 646-LDS6020
Manufacturer Part #: LDS6020_007-T2
Manufacturer: Leadis Technology
Description: Touch Screen Converters & Controllers 13Ch Capacitive w/ Integrated LED Drvr
PDF Data Sheet
Important Information: Mouser will no longer stock this product. Order quantities greater than 25 may be subject to a minimum order quantity. If a minimum applies, Mouser will contact you.
Product Info.

Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.


Manufacturer: Leadis Technology
Product Category: Touch Screen Converters & Controllers
RoHS: RoHS Compliant Details
Interface Type: I2C, SPI
Number of Channels: 13 CDC
Operating Supply Voltage: 1.8 V
Package / Case: TQFN-28
Packaging: Reel
Resolution: 16 bit


Availability 
Stock: 
25 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $3.82
25 $3.27
100 $3.00
1,000 $2.18
Reel of 2000
To purchase full reel, order in multiples of 2000:
2,000 $1.74
 
More: Get Quote

To add to a project, please Log In.
146129527 191374968 5-9999-2 false