Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
940-WAVESTATION2052
Manufacturer Part #:

WaveStation 2052

Manufacturer:

Description: Function Generators & Synthesizers Function/Arbitry Gen 50 MHz, 2ch, 14bit
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,300, Mouser Enhanced Catalog
PDF Page 2,300, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
RoHS: RoHS Compliant By Exemption Details
Frequency: 50 MHz
Equipment Type: Waveform Generator
Auto Range: No
Auto Tuning: No
Cable Type: Global Power Cord Sets Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,790.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WaveAce 2012
Benchtop Oscilloscopes 100MHz, 1GS/s, 2ch 12kpts/C ...
Teledyne LeCroy
1: $1,300.00

165036395 143021769 146928583 196079612