Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
940-WAVESTATION2012
Manufacturer Part #:

WaveStation 2012

Manufacturer:

Description:
Function Generators & Synthesizers Function/Arbitry Gen 10 MHz, 2ch, 14bit
Mouser Online Catalog Page 3,177, Mouser Online Catalog
PDF Page 3,177, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
Frequency: 10 MHz
Equipment Type: Waveform Generator
Auto Range: No
Auto Tuning: No
Cable Type: Global Power Cord Sets Included
Brand: Teledyne LeCroy
Unit Weight: 5.732 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP031 Test Probes 10
PPE5KV Test Probes 3
PPE6KV Test Probes 1
PPE1.2KV Test Probes 5
PP016 Test Probes 6
PPE4KV Test Probes 1
PPE2KV Test Probes 1
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 3,092
A000067 Development Boards & Kits - AVR 711
63811-1000 Crimpers 291
TDS2024C Benchtop Oscilloscopes 1
A000028 Component Kits 53
382275 Bench Top Power Supplies 21
AVR-ISP-MK2 Programmers - Processor Based 25
WaveAce 2022 Benchtop Oscilloscopes 1
CC21 Test Leads 97
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $990.00

To add to a project, please Log In.

143021769 163339050 146928583 165036395 195611129 196079612 114179602 138593306 190230012