Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
940-LOGICSTUDIO16
Manufacturer Part #:

LogicStudio 16

Manufacturer:

Description: Benchtop Oscilloscopes LOGIC ANALYSER 16-CH USB CONNECTION
Lifecycle: New At Mouser
Silverlight Page 2,300, Mouser Enhanced Catalog
PDF Page 2,300, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
RoHS: RoHS Compliant By Exemption Details
Channels: 16
Bandwidth: 40 MHz to 1 GHz
Sampling Rate: 500 MS/s
Input Voltage: 40 VDC
Equipment Type: Logic Analyzers
Cable Type: Global Power Cord Sets Included
Interface Type: I2C, SPI, UART
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $990.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WaveAce 2004
Benchtop Oscilloscopes 70MHz, 1GS/s, 4ch 12kpts/Ch ...
Teledyne LeCroy
1: $1,640.00
WaveAce 2034
Benchtop Oscilloscopes 300MHz, 1GS/s, 4ch 12kpts/C ...
Teledyne LeCroy
1: $2,975.00
AP034
Test Probes 1 GHz, Active Differential Probe
Teledyne LeCroy
1: $4,245.00
WaveJet 312-A
Benchtop Oscilloscopes 100MHZ 2CH 1GS/S 500KPTS/CH
Teledyne LeCroy
1: $4,000.00
WR3000M
Soldering Irons Weller Rework Statn Dig 3 Func w/T ...
Weller
1: $2,313.00
50079-8000
Headers & Wire Housings TERMINAL 26-28 REEL
Molex
1: $0.10
LP2992IM5-3.3/NOPB
Low Dropout Regulators - LDO Micropower 250mA Lo- ...
Texas Instruments
1: $0.92
TDS3GV
Test Accessories - Other GPIB VGA RS-232
Tektronix
1: $765.00
OPA335AIDBVT
Operational Amplifiers - Op Amps 0.05uV/C max Sing ...
Texas Instruments
1: $2.72
FLUKE-87-5/E2
Digital Multimeters ELECTRICAL COMBO KIT
Fluke
1: $474.95
132111
RF Connectors SMA RIGHT ANGLE PLUG STANDARD CABLE
Amphenol Connex
1: $5.09
MIKROE-511
Cable Assemblies WIRE JUMPER FEMALE TO FEMALE 15CM ...
mikroElektronika
1: $3.00
GRM188R60J475ME19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
Murata Electronics
1: $0.20
APGDT001
Interface Development Tools LIN Serial Analyzer
Microchip Technology
1: $64.95
C0603C104K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.10
TAJR224M020RNJ
Tantalum Capacitors - Solid SMD 20volts 0.22uF 20%
AVX
1: $0.70
245101-04-06.00
RF Cable Assemblies BNC St Plug to SMA Strt Plug R ...
Amphenol Connex
1: $9.50
TR30RAM/TR15RA-A
Plug-In AC Adapters US Plug for 15W/30W RA SRS
Cincon
1: $0.49
C0603C104K4RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.10
F951C475MPAAQ2
Tantalum Capacitors - Solid SMD 16volts 4.7uF 2.2x ...
AVX
1: $1.12

181248895 180897403 174405145 101907431 170314292 1517763815-0911-18false