|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
940-CP150
Manufacturer Part #:

CP150

Manufacturer:

Description:
Test Probes 150A DC/AC CUR PRB
Mouser Online Catalog Page 2,318, Mouser Online Catalog
PDF Page 2,318, PDF Catalog Page
CP150 Datasheet CP150 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Test Probes
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Current Probes
Bandwidth: 10 MHz
Tip Style: Flat
Color: Gray
Voltage Rating: 600 V
Brand: Teledyne LeCroy
Features: 2 meters of cable
Packaging: Bulk
Safety Rating: CAT II 600 V, CAT III 300 V
Type: Oscilloscope Probe
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DA1855A-PR2 Benchtop Oscilloscopes 2
DXC100A Test Probes 4
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4,190.00

To add to a project, please Log In.

108623895 111427401 114179602 150670586 195611129 190230012