|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
940-AS1104D
Manufacturer Part #:

AS1104D

Manufacturer:

Description:
Function Generators & Synthesizers WF GEN 125MHZ 4+36CH 16-BIT 1GS/S 2M MEM
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
Frequency: 2 uHz to 125 MHz
Equipment Type: Arbitrary Wave Form Generator
Auto Range: No
Auto Tuning: No
Cable Type: Global Power Cord Sets Included
Brand: Teledyne LeCroy
Packaging: Bulk
Part # Aliases: 1104D ARBSTUDIO ARBSTUDIO1104D
Unit Weight: 6.173 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

146928583 1385933065-0911-18false