|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-POWR122002TN100I
Manufacturer Part #:

ispPAC-POWR1220AT8-02TN100I

Manufacturer:

Description:
Supervisory Circuits Prec. Power Supply Seq. Monitor Marg.
Mouser Online Catalog Page 316, Mouser Online Catalog
PDF Page 316, PDF Catalog Page
ispPAC-POWR1220AT8-02TN100I Datasheet ispPAC-POWR1220AT8-02TN100I Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFP-100
Threshold Voltage: Programmable
Number of Inputs Monitored: 12 Input
Output Type: CMOS, Open Drain
Manual Reset: No Manual Reset
Battery Backup Switching: No Backup
Supply Voltage - Max: 3.96 V
Maximum Operating Temperature: + 85 C
Series: POWR1220AT8-02TN
Packaging: Tray
Brand: Lattice
Minimum Operating Temperature: - 40 C
Operating Supply Current: 40 mA
Factory Pack Quantity: 90
Supply Voltage - Min: 2.8 V
Type: Voltage Supervisory
Watchdog Timers: No Watchdog
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM8S30AHE3/2D TVS Diodes - Transient Voltage Suppressors 7,660
FT2232HQ-REEL USB Interface IC 7,367
STM32F411RET6 ARM Microcontrollers - MCU 3,173
FT232HQ-REEL USB Interface IC 6,887
EVAL-ADXRS646Z Acceleration Sensor Development Tools 7
DS18B20Z+ Board Mount Temperature Sensors 5,449
RN114-4-02 Common Mode Filters / Chokes 1,607
8SLVP1204ANLGI Clock Drivers & Distribution 321
NCT75DR2G Board Mount Temperature Sensors 2,437
85314AGI-11LF Clock Buffer 63
Real Time Availability
Stock:
485 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.85
25:
$10.15
100:
$9.50

To add to a project, please Log In.

151001155 196600976 197847692 128534242 175325683 189255685 110933280 162923926 103040869 106889023 147914401 188492425