Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-LK5620AV01TN100C
Manufacturer Part #:

ispPAC-CLK5620AV-01TN100C

Manufacturer:

Description: Clock Drivers & Distribution ISP 0 Dlay Clck Gen w/Unv Fan-Out Buf I
Silverlight Page 296, Mouser Enhanced Catalog
PDF Page 296, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
RoHS: RoHS Compliant Details
Multiply / Divide Factor: 2:20
Output Type: EHSTL, HSTL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL
Max Output Freq: 400 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 70 C
Package / Case: TQFP-100
Packaging: Tray
Input Type: HSTL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL
Maximum Power Dissipation: 1.75 W
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 450
Supply Current: 130 mA
Type: Zero Delay Programmable PLL Clock Generator
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.22
  25: $9.15
  100: $8.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
IRFP4310ZPBF
MOSFET MOSFT 100V 127A 6mOhm 120nC Qg
International Rectifier
1: $3.06
G8P-1C4P-DC24
General Purpose Relays SPDT 24VDC Sealed with Nib
Omron Electronics
1: $2.66
SS495A
Board Mount Hall Effect / Magnetic Sensors 10mA 5V ...
Honeywell
1: $2.50
TDA08H0SB1
DIP Switches / SIP Switches HALF PITCH 8 POS
C&K Components
1: $2.85
DEBE33A472ZN2A
Ceramic Disc Capacitors .2LS 4700PF 1KV Z
Murata Electronics
1: $0.34
CDCLVC1102PWR
Clock Buffer Lo Jitter,1:2 LVCMOS Fan-out Clock Bu ...
Texas Instruments
1: $2.18
LNJ308G8TRA
Standard LEDs - SMD LED PURE GR SS TYP
Panasonic Electronic Components
1: $0.46
MAX811SEUS+T
Supervisory Circuits 4-Pin uPower Voltage Monitor
Maxim Integrated
1: $2.24
MAX3232CUE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.59
VLCF4020T-4R7N1R2
Fixed Inductors 4.7uH 1.2A 4x4x2.0mm
TDK
1: $0.77
SN74CB3T1G125DBVR
Digital Bus Switch ICs 3.3V ABT Octal Bus Xcvr/Reg
Texas Instruments
1: $0.72
ABS25-32.768KHz-6-1-T
Crystals 32.768KHz 6pF 10ppm -40C +85C
ABRACON
1: $0.95
PC355NJ0000F
Transistor Output Optocouplers Photocoupler DC Inp ...
Sharp Microelectronics
1: $0.65
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.10
3362X-1-104LF
Trimmer Resistors - Through Hole 1/4"SQ 100KOHMS 1 ...
Bourns
1: $1.02
TNPW0805100RBEEN
Thin Film Resistors - SMD 100ohms .1% 25ppm
Vishay
1: $0.85
KUSBX-BS1N-W
USB Connectors B TYPE RECEPTACLE WHITE
Kycon
1: $1.63
1N914BWT
Diodes - General Purpose, Power, Switching SINGLE ...
Fairchild Semiconductor
1: $0.14
GTL2010PW,112
Translation - Voltage Levels 1-BIT GTL VOLTAGE CLA ...
NXP Semiconductors
1: $1.11

000000001