Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-ICE40LP640-CM49
Manufacturer Part #:

iCE40LP640-CM49

Manufacturer:

Description: FPGA - Field Programmable Gate Array iCE40LP 640 LUTs, 1.2V Ultra Low-Power
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
RoHS: RoHS Compliant Details
Number of Gates: 640
Number of Logic Blocks: 8
Number of I/Os: 35
Maximum Operating Frequency: 533 MHz
Operating Supply Voltage: 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: CBGA-49
Distributed RAM: 32 Kbit
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 490
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
133 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 133 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.86
  25: $3.36
  100: $3.11
  500: $3.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDS8949
MOSFET 40V 6A 29OHM DUAL NCH LOGIC
Fairchild Semiconductor
1: $0.88
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
BFT92,215
Transistors RF Bipolar Small Signal PNP 25MA 15V 5 ...
NXP Semiconductors
1: $0.58
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
940C10P22K-F
Film Capacitors 1000V .22uF
Cornell Dubilier
1: $2.81
DF40C-100DP-0.4V(51)
Board to Board & Mezzanine Connectors 100P SMT HEA ...
Hirose Connector
1: $1.66
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
DF40C-100DS-0.4V(51)
Board to Board & Mezzanine Connectors 100P SMT REC ...
Hirose Connector
1: $1.84
TSV358AIST
Operational Amplifiers - Op Amps Low PWR Op AMP 2. ...
STMicroelectronics
1: $0.77
MAX4639EUE+
Multiplexer Switch ICs 4:1 2Ch Low-Voltage Analog ...
Maxim Integrated
1: $5.08
KUSBX-SMTBS1NWTR
USB Connectors B TYPE SMT RECEPT WHITE -TAPE AND R ...
Kycon
1: $1.51
107-3032-EVX
Pushbutton Switches SPST OFF-(ON)
Mountain Switch
1: $2.81
MCP4921-E/MS
Digital to Analog Converters - DAC Sgl 12-bit SPI ...
Microchip Technology
1: $2.08
ZX40-B-SLDA
USB Connectors MICRO B PLUG SHIELD TOP FOR ZX40
Hirose Connector
1: $0.49
FN284-6-06
AC Power Entry Modules FN284-6/06
Schaffner
1: $27.08
53C22K
Potentiometers 2 K Ohms 10% 2W Solder Lug
Honeywell
1: $8.04
MX7705EUE+
Analog to Digital Converters - ADC 16-Bit 2Ch Prec ...
Maxim Integrated
1: $5.89
iCE40LP640-CM81
FPGA - Field Programmable Gate Array iCE40LP 640 L ...
Lattice
1: $4.45
17EHD-015S-AA000
D-Sub High Density Connectors 15P HD-RECPT S/CUP
Amphenol Commercial Products
1: $1.75


1158248345-9999-6false