|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-M4A564/3210JNC
Manufacturer Part #:

M4A5-64/32-10JNC

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices 64 MC 32 IO JTAG ISP 5V 10ns
Mouser Online Catalog Page 315, Mouser Online Catalog
PDF Page 315, PDF Catalog Page
M4A5-64/32-10JNC Datasheet M4A5-64/32-10JNC Datasheet
Share |
Manufacturer: Lattice
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: ispMACH 4A
Number of Macrocells: 64
Number of Logic Array Blocks - LABs: -
Maximum Operating Frequency: 182 MHz
Propagation Delay - Max: 10 ns
Number of I/Os: 32 I/O
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: PLCC-44
Brand: Lattice
Memory Type: EEPROM
Minimum Operating Temperature: 0 C
Number of Gates: 2500
Packaging: Tube
Series: M4A5-64/32-10JN
Factory Pack Quantity: 26
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD976ARZ Analog to Digital Converters - ADC 659
50475C Common Mode Filters / Chokes 10,133
CS82C54Z Timers & Support Products 478
CPF0603B1M0E1 Thin Film Resistors - SMD 29,340
ECS-8FMX-010-TR Standard Clock Oscillators 1,513
TAP336K025SCS Tantalum Capacitors - Solid Leaded 314
AD7847ANZ Digital to Analog Converters - DAC 12
REF02CSZ-REEL7 Voltage References 1,359
SR205C104KAA Multilayer Ceramic Capacitors MLCC - Leaded 17,833
110-93-308-41-001000 IC & Component Sockets 1,265
Real Time Availability
Stock:
402 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.50
25:
$4.00
100:
$3.37

To add to a project, please Log In.

125315969 197847692 147914401