|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-A5128/6410VNC
Manufacturer Part #:

M4A5-128/64-10VNC

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices HI PERF E2CMOS PLD
Mouser Online Catalog Page 315, Mouser Online Catalog
PDF Page 315, PDF Catalog Page
M4A5-128/64-10VNC Datasheet M4A5-128/64-10VNC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: ispMACH 4A
Number of Macrocells: 128
Number of Logic Array Blocks - LABs: -
Maximum Operating Frequency: 100 MHz
Propagation Delay - Max: 5 ns
Number of I/Os: 97 I/O
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFP-100
Brand: Lattice
Memory Type: EEPROM
Minimum Operating Temperature: 0 C
Number of Gates: 5000
Packaging: Tray
Series: M4A5-128/64-10VN
Factory Pack Quantity: 90
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,104
AT45DB321E-SHF-B Flash Memory 2,710
J0011D21BNL Modular Connectors / Ethernet Connectors 2,755
DS18B20Z+ Board Mount Temperature Sensors 5,289
SJA1000T/N1,112 CAN Interface IC 902
LM2678S-ADJ/NOPB Voltage Regulators - Switching Regulators 756
MAX481ECSA+ RS-422/RS-485 Interface IC 853
M20-9980245 Headers & Wire Housings 2,533
SP3232ECT-L RS-232 Interface IC 474
M4A5-96/48-10VNC CPLD - Complex Programmable Logic Devices 420
Real Time Availability
Stock:
273 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.65
25:
$10.40
100:
$8.81

To add to a project, please Log In.

125315969 147914401 197847692