|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-10121073FTG208C
Manufacturer Part #:

LPTM10-12107-3FTG208C

Manufacturer:

Description:
Hot Swap Voltage Controllers PltfrmMgr 12Ana Mntr Input 107 I/O 3.3V
Mouser Online Catalog Page 316, Mouser Online Catalog
PDF Page 316, PDF Catalog Page
LPTM10-12107-3FTG208C Datasheet LPTM10-12107-3FTG208C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: Hot Swap Voltage Controllers
RoHS: RoHS Compliant Details
Product: Controllers & Switches
Supply Voltage - Max: 3.96 V
Supply Voltage - Min: 2.8 V
Operating Supply Current: 12 uA
Operating Temperature Range: 0 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: ftBGA-208
Packaging: Tray
Brand: Lattice
Series: LPTM10-12107
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI5338A-B-GM Clock Generators & Support Products 865
SCHA5B0200 Memory Card Connectors 11,696
CB3LV-3I-50M0000 Standard Clock Oscillators 3,375
73251-1853 RF Connectors / Coaxial Connectors 94
86093967113785ELF DIN 41612 Connectors 188
B82144A2103K Fixed Inductors 5,998
BC817-16,215 Bipolar Transistors - BJT 12,377
TCLT1000 Transistor Output Optocouplers 4,595
12065C334JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,928
BCX52-10,115 Bipolar Transistors - BJT 1,696
Real Time Availability
Stock:
103 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.15
25:
$19.25
100:
$17.75

To add to a project, please Log In.

189249157 197847692 128534242 106889023 147914401 188492425