Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-LFXP2-5E-B2-EVN
Manufacturer Part #:

LFXP2-5E-B2-EVN

Manufacturer:

Description: Programmable Logic IC Development Tools Lattice XP2 Brevia Dev Kit
Lifecycle: New At Mouser
Silverlight Page 299, Mouser Enhanced Catalog
PDF Page 299, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: LFXP2-5E-6TN144C
Interface Type: JTAG, USB
Operating Supply Voltage: 1.2 V
Description/Function: LatticeXP2 Brevia 2 development kit
Dimensions: 3 in x 3 in x 0.5 in
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3D1P7060Q
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 60 ...
Cree, Inc.
1: $0.49
OLIMEXINO-32U4
Development Boards & Kits - AVR OLIMEXINO ATMEGA32 ...
Olimex Ltd.
1: $17.91
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.99
HW-USBN-2A
Programmer Accessories ispDOWNLOAD Cable
Lattice
1: $169.00
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
REF5025AIDGKT
Voltage & Current References Lo Noise Very Lo Drif ...
Texas Instruments
1: $3.50
ADS1256IDBT
Analog to Digital Converters - ADC 24Bit 30kSPS Ve ...
Texas Instruments
1: $16.61
PTN78000AAH
DC/DC Converters 1.5A Wide Inp/ Neg Out Adj Module
Texas Instruments
1: $14.83
BB-BONE-BBBD-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BREADB ...
BeagleBoard by CircuitCo
1: $29.95
LCMXO2280C-B-EVN
Programmable Logic IC Development Tools MachXO Bre ...
Lattice
1: $26.23
FT2232H MINI MODULE
Interface Development Tools USB Hi-Speed FT2232H E ...
FTDI
1: $27.00
NFM21PC474R1C3D
EMI/RFI Suppressors & Ferrites 0805 16V .47uF
Murata Electronics
1: $0.32
KXUSB-910H
Interface Modules USB-to-SPI/I2C Embedded Sys Intr ...
Keterex
1: $199.00
1455T2201
Enclosures, Boxes, & Cases 8.66 x 6.3 x 2.03 Clear
Hammond Manufacturing
1: $27.17
ACPL-217-500E
Transistor Output Optocouplers 3000Vrms 50% CTR
Avago Technologies
1: $0.42
LFE3-35EA-VERSA-EVN
Programmable Logic IC Development Tools LatticeECP ...
Lattice
1: $99.00
LM3410XSDSEPEV/NOPB
LED Lighting Development Tools LM3410XSDSE EVAL BO ...
Texas Instruments
1: $52.31
MC10LVEP16DG
Buffers & Line Drivers 2.5V/3.3V ECL Diff
ON Semiconductor
1: $6.76


166930593 134292154 158036511 120779165 162743514 105351911