Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-LFXP2-5E-B-EVN
Manufacturer Part #:

LFXP2-5E-B-EVN

Manufacturer:

Description: Programmable Logic IC Development Tools LatticeXP2 Brevia Dev kit
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: LFXP2-5E-6TN144C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Lattice

Manufacturer Part #:
Description:
Programmable Logic IC Development Tools Lattice XP2 Brevia Dev Kit
Lifecycle:
New At Mouser

Compare With Current Part
Customers Who Bought This Item Also Bought
HW-USBN-2A
Programmer Accessories ispDOWNLOAD Cable
Lattice
1: $169.00
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
AT32UC3A0256-ALUT
32-bit Microcontrollers - MCU 32-bit 256KB Flash
Atmel
1: $15.13
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
GRM188R71E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.38
TTL-232RG-VREG3V3-WE
Cable Assemblies USB Embedded Serial Wire End 3V3 ...
FTDI
1: $24.64
73251-1150
RF Connectors SMA EDGE MOUNT JACK
Molex
1: $3.33
TAJE156K050RNJ
Tantalum Capacitors - Solid SMD 50V 15uF 10%
AVX
1: $6.68
BQ32000DR
Real Time Clock Serial RTC
Texas Instruments
1: $1.82
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
BD08
DIP Switches / SIP Switches STD PROFILE 8 POS
C&K Components
1: $1.95
70543-0003
Headers & Wire Housings VERTICAL HDR 4P single row
Molex
1: $1.03
SCDA7A0101
Memory Card Connectors Push-Push Card Connectors S ...
ALPS
1: $1.21
50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE ...
Molex
1: $0.47
KC2520B25.0000C10E00
Standard Clock Oscillators 1.8volts 25.00MHz 2.5x2 ...
AVX
1: $3.30
KMT031 NGJ LHS
Tactile Switches Ultra-LW Tact SW SMT SPNOFa 3.4N ...
C&K Components
1: $0.32
MAX232EIN
RS-232 Interface IC RS232 Line Driver/Receiver
Texas Instruments
1: $0.96
BAT-HLD-001
Battery Holders, Snaps & Contacts Linx CR2032 Batt ...
Linx Technologies
1: $0.27
LFXP2-5E-5TN144C
FPGA - Field Programmable Gate Array 5K LUTs 100I/ ...
Lattice
1: $13.20


136249332