Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-LFXP2-5E-5TN144C
Manufacturer Part #:

LFXP2-5E-5TN144C

Manufacturer:

Description: FPGA - Field Programmable Gate Array 5K LUTs 100I/O Inst- on DSP 1.2V -5 Spd
Silverlight Page 299, Mouser Enhanced Catalog
PDF Page 299, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
RoHS: RoHS Compliant Details
Number of I/Os: 100
Maximum Operating Frequency: 200 MHz
Operating Supply Voltage: 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFP-144
Minimum Operating Temperature: 0 C
Operating Supply Current: 17 mA
Packaging: Tray
Factory Pack Quantity: 300
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.20
  25: $11.50
  100: $10.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
TMS320F28335PGFA
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $22.68
HW-USBN-2A
Programmer Accessories ispDOWNLOAD Cable
Lattice
1: $169.00
TPS54040DGQ
DC/DC Switching Regulators 3.5V-42Vin,0.5A Step Do ...
Texas Instruments
1: $3.10
WSL2512R0100FEA
Current Sense Resistors - SMD 1watt .01ohms 1%
Vishay/Dale
1: $0.96
105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH T ...
Molex
1: $0.87
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
TL084CDR
Operational Amplifiers - Op Amps Quad JFET Neg Inp ...
Texas Instruments
1: $0.27
ECS-2033-160-BN-TR
Standard Clock Oscillators 16MHz 3.3V 2.0 X 2.5mm
ECS
1: $5.94
LQH43MN221K03L
Fixed Inductors 220uH 10%
Murata Electronics
1: $0.51
NCP585HSN12T1G
Low Dropout Regulators - LDO 1.2V 300mA Low Iq
ON Semiconductor
1: $0.84
LFXP2-8E-5TN144C
FPGA - Field Programmable Gate Array 8K LUTs 100I/ ...
Lattice
1: $16.90
74279202
EMI Filter Beads, Chokes & Arrays 120ohms @ 100Mhz
Wurth Electronics
1: $0.16
S3B-E3/57T
Rectifiers 3.0 Amp 100 Volt
Vishay Semiconductors
1: $0.52
MMA02040C3308FB300
MELF Resistors 0.25W 3.3ohms 1% 0204 MELF 200V 50p ...
Vishay/Beyschlag
1: $0.17
C0805C471G5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.69
HV732BTTD105J
Thick Film Resistors - SMD 1M OHM 5% 500V
KOA Speer
1: $0.57

115824834 166757969