|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-LFXP2-17E-L-EVN
Manufacturer Part #:

LFXP2-17E-L-EVN

Manufacturer:

Description:
Programmable Logic IC Development Tools LatticeXP2 Eval Board Standard
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: FPGA
Tool Is For Evaluation Of: LFXP2-17E-6F484C
Operating Supply Voltage: 5 V
Brand: Lattice
Description/Function: LatticeXP2 Standard evaluation board
Interface Type: JTAG, RS-232, USB
Series: LFXP2-17E Dev Tool
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$756.25

To add to a project, please Log In.

134292154 120779165 162743514 105351911 166930593 158036511 153566726 192564755 197847692 147914401