Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-LFEC3E-5TN100C
Manufacturer Part #:

LFEC3E-5TN100C

Manufacturer:

Description: FPGA - Field Programmable Gate Array 3.1K LUTs Pb-Free
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
RoHS: RoHS Compliant Details
Number of Gates: 10.2 K
Number of Logic Blocks: 1280
Number of I/Os: 67
Maximum Operating Frequency: 420 MHz
Operating Supply Voltage: 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFP-100
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 450
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.95
  25: $11.25
  100: $10.43

To add to a project, please Log In.

115824834