Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-LFE395EAVEVN
Manufacturer Part #:

LFE3-95EA-V-EVN

Manufacturer:

Description: Programmable Logic IC Development Tools LatticeECP3-95EA Video Protocol Board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: FPGA
Tool Is For Evaluation Of: LFE3-95E-7FN1156C
Interface Type: DVI
Operating Supply Voltage: 12 V
Description/Function: LatticeECP3 Video protocol board
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,968.75

To add to a project, please Log In.


166930593 134292154 158036511 120779165 162743514 105351911