Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-LFE370EAHDR60DKN
Manufacturer Part #:

LFE3-70EA-HDR60-DKN

Manufacturer:

Description: Programmable Logic IC Development Tools Lattice HDR-60 Video Camera Dev Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: LFE3-70EA
Interface Type: DVI, HDMI, USB
Operating Supply Voltage: 1.2 V, 1.8 V, 2.5 V, 3.3 V
Description/Function: HDR-60 Video camera development kit
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $425.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2012X5R1C226K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.88
REF5030AID
Voltage & Current References Lo Noise Very Low Dri ...
Texas Instruments
1: $3.72
12226-1150-00FR
D-Sub Micro-D Connectors 0.8mm 26P VERT RECEP THRU ...
3M Electronic Solutions Division
1: $6.97
T491B107K006AT
Tantalum Capacitors - Solid SMD 6.3volts 100uF 10%
Kemet
1: $0.49
T520A106M010ATE080
Tantalum Capacitors - Polymer SMD 10volt 10uF ESR= ...
Kemet
1: $1.35
KC5032C14.7456C30E00
Standard Clock Oscillators 14.7456MHz 3.3Volts Ena ...
AVX
1: $3.00
BT151-800R,127
SCRs RAIL SCR
NXP Semiconductors
1: $0.85
DF17(4.0)-20DP-0.5V(57)
Board to Board & Mezzanine Connectors 20 POS HDR S ...
Hirose Connector
1: $2.20
C4D02120A
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 12 ...
Cree, Inc.
1: $2.88
DF17(4.0)-20DS-0.5V(57)
Board to Board & Mezzanine Connectors 20 POS RECP ...
Hirose Connector
1: $1.63
CY7C68013A-56PVXC
8-bit Microcontrollers - MCU EZ USB FX2LP LO PWR L ...
Cypress Semiconductor
1: $14.89
ATSHA204-TSU-T
Specialty Function Logic CryptAuthEE SHA256 1Wir
Atmel
1: $0.63
MAX4012EUK+T
High Speed Operational Amplifiers High-Speed Singl ...
Maxim Integrated
1: $3.51
101-1326
Ethernet Development Tools RCM67XX MiniCore Deluxe ...
Rabbit Semiconductor
1: $199.00
T491X107K020AT
Tantalum Capacitors - Solid SMD 20V 100uF 10% "X"
Kemet
1: $2.44
NC7WV16P6X
Buffers & Line Drivers Dual Buffer
Fairchild Semiconductor
1: $0.57
SMBJ9V0A
TVS Diodes - Transient Voltage Suppressors 9V 600W ...
Fairchild Semiconductor
1: $0.43
DCV010505DP
DC/DC Converters Mini 1W 1500Vrms Isolate DC/DC Cn ...
Texas Instruments
1: $11.67
54200410
Automotive Connectors 4W FEMALE HOUSING LT GRAY 2. ...
Delphi (FCI Automotive)
1: $4.50
TCJB226M016R0150
Tantalum Capacitors - Polymer SMD 16volts 22uF 20% ...
AVX
1: $1.24


166930593 134292154 158036511 162743514 105351911 1207791655-0312-1false