Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-LFE335EAVERSAEVN
Manufacturer Part #:

LFE3-35EA-VERSA-EVN

Manufacturer:

Description: Programmable Logic IC Development Tools LatticeECP3 Versa Dev Kit
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 298, Mouser Enhanced Catalog
PDF Page 298, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: FPGA
Tool Is For Evaluation Of: LFE3-35EA-8FN484C
Interface Type: Ethernet, UART, USB
Operating Supply Voltage: 12 V
Dimensions: 6.6 in x 4.75 in
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LCMXO2-7000HE-B-EVN
Programmable Logic IC Development Tools MachXO2-70 ...
Lattice
1: $26.23
ICE40LP1K-BLINK-EVN
Programmable Logic IC Development Tools 40-LP1K Ev ...
Lattice
1: $34.12
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
HW-USBN-2A
Programmer Accessories ispDOWNLOAD Cable
Lattice
1: $169.00
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
TPS74401KTWT
Low Dropout Regulators - LDO Sgl Output 3.0A Adj. ...
Texas Instruments
1: $7.65
LFE3-70EA-HDR60-DKN
Programmable Logic IC Development Tools Lattice HD ...
Lattice
1: $425.00
TRF371109IRGZT
Modulator / Demodulator 0.3-1.7 GHz WB Integ Direc ...
Texas Instruments
1: $18.75
C0402C104K4RALTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.50
SN65LVDT2DBVT
LVDS Interface IC Dual LVDS
Texas Instruments
1: $1.44
B3W-4055
Tactile Switches 12 x 12 x 7.3 350gf Sealed
Omron Electronics
1: $0.57
PIC16F1823-I/P
8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz ...
Microchip Technology
1: $1.53
SN65LVDS1DBVT
LVDS Interface IC Single LVDS Transmitter
Texas Instruments
1: $1.44
10226-1S10PE
D-Sub Micro-D Connectors 26P SMT RA RECEPT
3M Electronic Solutions Division
1: $7.51
REF3030AIDBZR
Voltage & Current References 3.0V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.45
LFXP2-5E-B2-EVN
Programmable Logic IC Development Tools Lattice XP ...
Lattice
1: $43.00
SST12LP17E-QU8E
RF Amplifier WLAN 11b/g/n Fully-integrated PA
Microchip Technology
1: $1.11
LCMXO2280C-B-EVN
Programmable Logic IC Development Tools MachXO Bre ...
Lattice
1: $26.23
FAN3111ESX
Power Driver ICs Single 1A Low Side
Fairchild Semiconductor
1: $0.94
STM32F205RGT6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $13.09


166930593 158036511 193383530 134292154 162743514 105351911 120779165