|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-LFE3-35EA8FN484I
Manufacturer Part #:

LFE3-35EA-8FN484I

Manufacturer:

Description:
FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -8 Speed IND
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: ECP3
Number of Logic Elements: 33000
Number of Logic Array Blocks - LABs: 4125
Number of I/Os: 295 I/O
Operating Supply Voltage: 1.2 V
Maximum Operating Temperature: + 100 C
Mounting Style: SMD/SMT
Package / Case: fpBGA-484
Brand: Lattice
Distributed RAM: 68 kbit
Embedded Block RAM - EBR: 1327 kbit
Maximum Operating Frequency: 500 MHz
Minimum Operating Temperature: - 40 C
Operating Supply Current: 89.3 mA
Packaging: Tray
Series: LFE3-35EA-8FN
Factory Pack Quantity: 60
Total Memory: 1395 kbit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 60
Multiples: 60
Pricing (USD)
60:
$81.25
120:
$75.21

To add to a project, please Log In.

193383530 115824834 114115752 112679582 147914401