Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-LFE3150EAAMCEVN
Manufacturer Part #:

LFE3-150EA-AMC-EVN

Manufacturer:

Description: Programmable Logic IC Development Tools LatticeECP3 150EA AMC Eval Board
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 298, Mouser Enhanced Catalog
PDF Page 298, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: FPGA
Tool Is For Evaluation Of: Lattice ECP3 150EA
Interface Type: Ethernet, SPI, UART, USB
Operating Supply Voltage: 12 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,248.75

To add to a project, please Log In.


166930593 134292154 158036511 162743514 105351911 115768679 193383530 120779165