Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-LFE2-50E-D-EVN
Manufacturer Part #:

LFE2-50E-D-EVN

Manufacturer:

Description:
Programmable Logic IC Development Tools LatticeMico32/DSP DEV BD/LatticeECP2
PDF Data Sheet
 
Share |
Manufacturer: Lattice
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: FPGA
Tool Is For Evaluation Of: ECP2-50
Interface Type: Ethernet, RS-232, USB
Operating Supply Voltage: 5 V
Brand: Lattice
Dimensions: 160 mm x 160 mm x 31 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Series: ECP2-50E Dev Tool
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $868.75

To add to a project, please Log In.


120779165 134292154 162743514 105351911 166930593 158036511 153566726 147914401 192564755