Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-LFE2-20E-5FN484C
Manufacturer Part #:

LFE2-20E-5FN484C

Manufacturer:

Description:
FPGA - Field Programmable Gate Array 21K LUTs 331 I/O DSP 1.2V -5
Mouser Online Catalog Page 318, Mouser Online Catalog
PDF Page 318, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: ECP2
Number of Logic Elements: 21000
Number of Logic Array Blocks - LABs: 2625
Total Memory: 318 kbit
Number of I/Os: 331
Operating Supply Voltage: 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: FPBGA-484
Brand: Lattice
Distributed RAM: 42 kbit
Embedded Block RAM - EBR: 276 kbit
Minimum Operating Temperature: 0 C
Packaging: Tray
Series: LFE2-20E-5FN
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.25
  25: $36.75
  100: $34.00

To add to a project, please Log In.


115824834 147914401 112679582