|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-LF-9MT024NV-EVN
Manufacturer Part #:

LF-9MT024NV-EVN

Manufacturer:

Description:
Optical Sensors - Development Tools 9MT024 Sensor NanoVesta
Share |
Manufacturer: Lattice
Product Category: Optical Sensors - Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Image Sensors
Tool Is For Evaluation Of: MT9M024
Operating Supply Voltage: 12 V
Brand: Lattice
For Use With: HDR-60 Base Board
Packaging: Bulk
Series: LF-9MT024NV Dev Tool
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1C224K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,124
MMBT3904LT1G Bipolar Transistors - BJT 212,082
PMK35EP,518 MOSFET 9,360
LFE3-70EA-HDR60-DKN Programmable Logic IC Development Tools 2
XBDAWT-00-0000-00000BE53 High Power LEDs - White 1,292
LM4916MM/NOPB Audio Amplifiers 1,963
ERJ-2GEJ106X Thick Film Resistors - SMD 148,729
GJM1555C1H200FB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,977
ERJ-P06J751V Thick Film Resistors - SMD 16,297
XPEBRO-L1-R250-00B02 High Power LEDs - Single Color 248
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$181.25

To add to a project, please Log In.

121159121 153566726 146259450 179002910 192564755 197847692 115506145 142336017 147914401 195346910