|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-MXO640C3TN144C
Manufacturer Part #:

LCMXO640C-3TN144C

Manufacturer:

Description:
FPGA - Field Programmable Gate Array 640 LUTS 113 I/O
Mouser Online Catalog Page 315, Mouser Online Catalog
PDF Page 315, PDF Catalog Page
LCMXO640C-3TN144C Datasheet LCMXO640C-3TN144C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: MachXO
Number of Logic Elements: 640
Number of Logic Array Blocks - LABs: 80
Number of I/Os: 113 I/O
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: FPBGA-256-144
Brand: Lattice
Distributed RAM: 6.1 kbit
Minimum Operating Temperature: 0 C
Operating Supply Current: 17 mA
Packaging: Tray
Series: LCMXO640C-3TN
Factory Pack Quantity: 60
Total Memory: 6.1 kbit
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PEX8311-AA66BC F PCI Interface IC 1,642
EPCS1SI8N FPGA - Configuration Memory 1,981
LD1085D2T33R LDO Voltage Regulators 2,402
132217 RF Adapters - Tee 307
1546306-8 Barrier Terminal Blocks 1,056
TAJD476K016RNJ Tantalum Capacitors - Solid SMD 10,370
DS1340U-33+ Real Time Clock 1,654
BLM21AG601SN1D EMI Filter Beads, Chips & Arrays 36,912
10226-1A10PE D-Sub Micro-D Connectors 966
70246-1001 Headers & Wire Housings 1,973
Real Time Availability
Stock:
203 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.72
25:
$5.84
100:
$5.53

To add to a project, please Log In.

125315969 170530613 118774355 173965613 147914401 162450504 112679582 197847692 189808074