Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-MXO640C3TN100C
Manufacturer Part #:

LCMXO640C-3TN100C

Manufacturer:

Description: CPLD - Complex Programmable Logic Devices 640 LUTS 74 I/O
Silverlight Page 295, Mouser Enhanced Catalog
PDF Page 295, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
RoHS: RoHS Compliant Details
Memory Type: SRAM
Number of Macrocells: 320
Delay Time: 4.9 ns
Number of Programmable I/Os: 74
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Package / Case: TQFP-100
Mounting Style: SMD/SMT
Packaging: Tray
Factory Pack Quantity: 450
Supply Current: 17 mA
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.71 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
253 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.25
  25: $8.05
  100: $7.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
PEX 8311-AA66BC F
Peripheral Drivers & Components - PCIs PEX 8311 CH ...
PLX Technology
1: $40.21
HW-USBN-2A
Programmer Accessories ispDOWNLOAD Cable
Lattice
1: $169.00
MDT040A0X3-SRPHZ
DC/DC Converters 4.5-14.4V 0.45-2Vout 40A Digital ...
GE Energy (Lineage Power)
1: $31.20
ISO1050DUB
Isolator Interface IC Iso 5V CAN Xcvr
Texas Instruments
1: $4.27
TPS73601DBVR
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $1.82
PDT003A0X3-SRZ
DC/DC Converters 3-14.4Vin .45-5.5V3A Neg Log SMT ...
GE Energy (Lineage Power)
1: $7.60
AT89C51AC2-RLTUM
8-bit Microcontrollers - MCU C51AC2 32K FLASHADC E ...
Atmel
1: $8.99
AT25640B-XHL-T
EEPROM 64K Density SPI 8,192 x 8 Organ
Atmel
1: $1.05
LUSBA11100
USB Connectors Right angle type A w/positive lock ...
Amphenol Commercial Products
1: $2.14
IRF740PBF
MOSFET N-Chan 400V 10 Amp
Vishay/Siliconix
1: $1.63
LC4064V-75TN48C
CPLD - Complex Programmable Logic Devices 400 MHZ ...
Lattice
1: $3.22
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
ABM1M-A-M
Cable Ties 4/WAY 1/2"X1/2# MNT
Panduit
1: $0.42
UB2-5NU
Low Signal Relays - PCB DPDT NL 5VDC
NEC
1: $3.36
Si8452BB-B-IS1
Isolator Interface IC 5 Ch 2.5kV Isolator 150M 3/2
Silicon Labs
1: $2.82
M24C02-WMN6P
EEPROM 2.5-5.5V 2K (256x8)
STMicroelectronics
1: $0.36
APTB1615ESGC-F01
Standard LEDs - SMD Red/Grn 625/568nm Water Clear ...
Kingbright
1: $0.21
MKP1F041005I00JYSD
Film Capacitors 250V 1uF 5% PCM 22.5 11X21X26.5
WIMA
1: $2.76
F4100-666
Standard Clock Oscillators SMD 3.3V 66.6667MHz
Fox
2000: $1.06

170530613 118774355 125315969