|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-LCMXO2280C-M-EVN
Manufacturer Part #:

LCMXO2280C-M-EVN

Manufacturer:

Description:
Programmable Logic IC Development Tools MachXO Mini Dev Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: CPLD
Tool Is For Evaluation Of: LCMXO2280C-4TN144C
Operating Supply Voltage: 3.3 V
Brand: Lattice
Description/Function: MachXO Mini development kit
Dimensions: 3.5 in x 2 in x 0.38 in
Interface Type: JTAG, RS-232, USB
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: LCMXO2280 Dev Tool
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP1402T-E/OT Gate Drivers 2,514
ESD9L5.0ST5G TVS Diodes - Transient Voltage Suppressors 9,589
SD05T1G TVS Diodes - Transient Voltage Suppressors 10,259
NetduinoPlus2 Development Boards & Kits - ARM 130
744226S Common Mode Filters / Chokes 2,931
LM46000PWPT Voltage Regulators - Switching Regulators 985
Si1145-A10-GMR Proximity Sensors 1,603
25-7140 RF Adapters - In Series 1,301
GW.26.0111 Antennas 89
BD4837FVE-TR Supervisory Circuits 2,615
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$77.50

To add to a project, please Log In.

154600119 118774355 149233283 195146258 153566726 192564755 197847692 147914401