|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-LCMXO2280C-C-EVN
Manufacturer Part #:

LCMXO2280C-C-EVN

Manufacturer:

Description:
Programmable Logic IC Development Tools MACHXO CNRL EVB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: CPLD
Tool Is For Evaluation Of: LCMXO2280C-4FT256C
Operating Supply Voltage: 1.2 V, 1.8 V, 2.5 V, 3.3 V
Brand: Lattice
Description/Function: MachXO Control development kit
Interface Type: JTAG, RS-232, USB
Series: LCMXO2280 Dev Tool
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74AHCT1G06GW,125 Buffers & Line Drivers 9,938
HW-USBN-2B Processor Accessories 510
215083-4 Headers & Wire Housings 9,472
215083-6 Headers & Wire Housings 7,638
215083-8 Headers & Wire Housings 13,284
PGB1010402KR ESD Suppressors 46,626
11AA010T-I/TT EEPROM 3,327
C8051F381-GQ 8-bit Microcontrollers - MCU 1,459
ERJ-6GEY0R00V Thick Film Resistors - SMD 799,022
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$145.00

To add to a project, please Log In.

195146258 154600119 149233283 118774355 153566726 192564755 197847692 147914401