|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-LCMXO2280C-B-EVN
Manufacturer Part #:

LCMXO2280C-B-EVN

Manufacturer:

Description:
Programmable Logic IC Development Tools MachXO Breakout Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: LCMXO2280C-3FTN256C
Operating Supply Voltage: 3.3 V
Brand: Lattice
Interface Type: USB
Packaging: Bulk
Series: LCMXO2280 Dev Tool
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2650EMK-7ID Daughter Cards & OEM Boards 53
HW-USBN-2B Processor Accessories 501
OPA2211AIDDA Operational Amplifiers - Op Amps 769
LCMXO2-7000HE-B-EVN Programmable Logic IC Development Tools 210
MAX202IDR RS-232 Interface IC 3,101
LCMXO3L-6900C-S-EVN Programmable Logic IC Development Tools 203
MCP1541-I/TO Voltage References 999
NCP1117ST33T3G LDO Voltage Regulators 4,641
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.23

To add to a project, please Log In.

118774355 134292154 162743514 105351911 166930593 120779165 158036511 184010480 153566726 197847692 173965613 147914401 192564755