Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-LCMXO24000HCCEVN
Manufacturer Part #:

LCMXO2-4000HC-C-EVN

Manufacturer:

Description: Programmable Logic IC Development Tools
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: LCMXO2-4000HC
Interface Type: USB
Operating Supply Voltage: 5 V
Description/Function: MachXO2 Control development kit
For Use With: ispPAC-POWR1014A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $164.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LCMXO2-7000HE-B-EVN
Programmable Logic IC Development Tools MachXO2-70 ...
Lattice
1: $26.23
MAX44009EDT+T
Ambient Light Sensors RGB Proximity Sensor
Maxim Integrated
1: $3.05
15166-0127
FFC / FPC Jumper Cables 12C .50MM EXTRA-FLEX FFC P ...
Molex
1: $2.33
SN65LVDS386DGG
LVDS Interface IC 16Ch HS Diff
Texas Instruments
1: $11.35
ALDEC-USBKEY
Development Software Aldec USB Keylock Dmnd Floati ...
Lattice
1: $107.25
MAX44009EVKIT#
Optical Sensor Development Tools MAX44009 Eval Kit
Maxim Integrated
1: $55.73


158036511 179486754 134292154 105351911 120779165