|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-LCMXO21200HCCEVN
Manufacturer Part #:

LCMXO2-1200HC-C-EVN

Manufacturer:

Description:
Programmable Logic IC Development Tools MachXO2 Control Dev Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: LCMXO2-1200HC
Operating Supply Voltage: 5 V
Brand: Lattice
Description/Function: MachXO Control development kit
For Use With: ispPAC-POWR1014A
Interface Type: USB
Series: XO21200HC Dev Tool
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$164.20

To add to a project, please Log In.

134292154 162743514 105351911 166930593 120779165 158036511 153566726 197847692 170587346 149868088 147914401 192564755