|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-LC4256ZE-P-EVN
Manufacturer Part #:

LC4256ZE-P-EVN

Manufacturer:

Description:
Programmable Logic IC Development Tools ispMACH 4000ZE Pico Eval Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: CPLD
Tool Is For Evaluation Of: LC4256ZE
Operating Supply Voltage: 2.5 V, 3.3 V
Brand: Lattice
Description/Function: ispMACH 4000ZE Pico Development Kit is a battery-powered, low-cost platform to accelerate the evaluation of ispMACH 4000ZE CPLDs
For Use With: ispPAC-POWR6AT6
Interface Type: I2C, JTAG, USB
Packaging: Bulk
Series: LC4256ZE Dev Tool
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LC4512V-75TN176C CPLD - Complex Programmable Logic Devices 42
LC4384V-75TN176C CPLD - Complex Programmable Logic Devices 99
M0220SD-202SDAR1 Vacuum Fluorescent Displays - VFD 46
TMDSSOLARPEXPKIT Development Boards & Kits - TMS320 4
LC4256ZE-B-EVN Programmable Logic IC Development Tools 9
KIT8020-CRD-8FF1217P-1 Power Management IC Development Tools 41
LC4256V-75T100C CPLD - Complex Programmable Logic Devices 41
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$60.00

To add to a project, please Log In.

138367378 154600119 149233283 153566726 192564755 197847692 147914401