Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-LC4256ZE-B-EVN
Manufacturer Part #:

LC4256ZE-B-EVN

Manufacturer:

Description: Programmable Logic IC Development Tools ispMACH 4256ZE Breakout Board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: CPLD
Tool Is For Evaluation Of: LC4256ZE-5TN144C
Interface Type: USB
Operating Supply Voltage: 1.8 V, 3.3 V
Dimensions: 3 in x 3 in
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
D6T-44L-06
Board Mount Temperature Sensors MEMSTempSensor NoC ...
Omron Electronics
1: $49.53
OM13053
Development Boards & Kits - ARM LPC800 Xpresso COR ...
NXP Semiconductors
1: $18.75
LCMXO2-7000HE-B-EVN
Programmable Logic IC Development Tools MachXO2-70 ...
Lattice
1: $26.23
ICE40LP1K-BLINK-EVN
Programmable Logic IC Development Tools 40-LP1K Ev ...
Lattice
1: $34.12
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
HW-USBN-2A
Programmer Accessories ispDOWNLOAD Cable
Lattice
1: $169.00
XT09-PKI-RA
RF Modules 900MHz - Xtend software setable
Digi International
1: $299.00
FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP- ...
FTDI
1: $2.04
LM2937IMP-3.3/NOPB
Low Dropout Regulators - LDO 500 MA LDO REG
Texas Instruments
1: $1.45
BB-BONE-DVID-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE DVI-D ...
BeagleBoard by CircuitCo
1: $49.95
BB-BONE-BBBD-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BREADB ...
BeagleBoard by CircuitCo
1: $29.95
TSAL0001
Other Hardware Debuggers Saleae Logic USB Logic An ...
Microchip Technology
1: $149.00
90131-0763
Headers & Wire Housings 2.54MM CGRIDIII HDR 6P VER ...
Molex
1: $1.18
LFXP2-5E-B2-EVN
Programmable Logic IC Development Tools Lattice XP ...
Lattice
1: $43.00
STM8S105K6T6C
8-bit Microcontrollers - MCU Access Line 16 MHz 8- ...
STMicroelectronics
1: $2.04
NDY1205C
DC/DC Converters 3W 9-18VIN 5V OUT Single Output
Murata Power Solutions
1: $15.91
430BOOST-CC110L
RF Development Tools CC110L RF Booster Pack
Texas Instruments
1: $20.29
MCP6291-E/P
Operational Amplifiers - Op Amps Single 10MHz
Microchip Technology
1: $0.72
LC4032V-10TN44I
CPLD - Complex Programmable Logic Devices PROGRAMM ...
Lattice
1: $1.43
LC4256ZE-P-EVN
Programmable Logic IC Development Tools ispMACH 40 ...
Lattice
1: $60.00


149233283 138367378 154600119