|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-LC4256ZE-7TN144I
Manufacturer Part #:

LC4256ZE-7TN144I

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices 96 I/O ULT LW PWR 256MC 1.8V 7.5NS IND
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: ispMACH 4256
Number of Macrocells: 256
Number of Logic Array Blocks - LABs: 16
Maximum Operating Frequency: 200 MHz
Propagation Delay - Max: 7.5 ns
Number of I/Os: 96 I/O
Operating Supply Voltage: 1.8 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: TQFP-144
Brand: Lattice
Memory Type: EEPROM
Minimum Operating Temperature: - 40 C
Operating Supply Current: 0.341 mA
Packaging: Tray
Series: LC4256ZE-7TN
Factory Pack Quantity: 60
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
51 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.39
25:
$12.90
100:
$12.58

To add to a project, please Log In.

138367378 125315969 147914401 197847692