Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-4256V75TN176C
Manufacturer Part #:

LC4256V-75TN176C

Manufacturer:

Description: CPLD - Complex Programmable Logic Devices 400MHZ 256 Macrocell 3.3 V 7.5 tPD
Silverlight Page 297, Mouser Enhanced Catalog
PDF Page 297, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Lattice
RoHS: RoHS Compliant Details
Memory Type: EEPROM
Number of Macrocells: 256
Maximum Operating Frequency: 322 MHz
Delay Time: 3 ns
Number of Programmable I/Os: 44
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: 0 C
Package / Case: TQFP-176
Mounting Style: SMD/SMT
Number of Product Terms per Macro: 80
Packaging: Tray
Factory Pack Quantity: 200
Supply Current: 12.5 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.36
  25: $18.25
  100: $17.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LP3878MR-ADJ/NOPB
Low Dropout Regulators - LDO LOW NOISE SUB- BANDGA ...
Texas Instruments
1: $1.94
PIC18F6722-I/PT
8-bit Microcontrollers - MCU FLASH MICROCONTROLLER
Microchip Technology
1: $10.29
LMX9838SB/NOPB
Bluetooth / 802.15.1 Modules
Texas Instruments
1: $21.76
FM28V100-TG
F-RAM 1M (128Kx8) 2.2-3.6V F-RAM
Cypress Semiconductor
1: $25.00
ATMEGA16L-8AU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $6.73
2272
Anti-Static Control Products Economy Strap w/Cord
3M Electronic Specialty
1: $10.61
TPS77633D
Low Dropout Regulators - LDO Fast-Tran-Res 500-mA
Texas Instruments
1: $2.06
CS5173EDR8G
DC/DC Switching Regulators 1.5A High Efficiency Bo ...
ON Semiconductor
1: $2.22
TXS0101DBVR
Translation - Voltage Levels 1B Bidirec Vltg- Lev ...
Texas Instruments
1: $0.50
TS5A63157DBVR
Analog Switch ICs 15-Ohm SPDT Analog Switch
Texas Instruments
1: $0.45
LMV761MF/NOPB
Comparator ICs Low Vltg,Prec Comp
Texas Instruments
1: $1.28
L7805ABV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.58
L7815ABV
Linear Regulators - Standard 15V 1.0A Positive
STMicroelectronics
1: $0.70
74HC4052PW,118
Multiplexer Switch ICs DUAL 4-CHANNEL ANALOG MUX/D ...
NXP Semiconductors
1: $0.46
ECO-S1JA332CA
Aluminum Electrolytic Capacitors - Snap In Al Lyti ...
Panasonic Electronic Components
1: $3.21
F3345-320
Standard Clock Oscillators SMD 5.0V 32MHz
Fox
1: $2.36
S34ML04G100TFI000
Flash 4Gb 3V 25ns NAND Flash
Spansion
1: $5.42
70V05S25PF
SRAM 8K x 8 3.3v Dual- Port Ram
IDT
1: $24.69
SN74HC251N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.63
SA5534D
Operational Amplifiers - Op Amps Low-Noise Oper Am ...
Texas Instruments
1: $1.16

125315969