Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-LC4256V5TN100C
Manufacturer Part #:

LC4256V-5TN100C

Manufacturer:

Description: CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD
Silverlight Page 297, Mouser Enhanced Catalog
PDF Page 297, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
RoHS: RoHS Compliant Details
Memory Type: EEPROM
Number of Macrocells: 256
Maximum Operating Frequency: 322 MHz
Delay Time: 3 ns
Number of Programmable I/Os: 388
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: 0 C
Package / Case: TQFP-100
Mounting Style: SMD/SMT
Number of Product Terms per Macro: 80
Packaging: Tray
Factory Pack Quantity: 450
Supply Current: 12.5 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.86
  25: $25.00
  100: $24.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NFE61PT472C1H9L
EMI/RFI Suppressors & Ferrites 4700PF 50V 2.0A EMI
Murata Electronics
1: $1.09
LC4064V-75TN48C
CPLD - Complex Programmable Logic Devices 400 MHZ ...
Lattice
1: $3.22
LC4256V-75TN100C
CPLD - Complex Programmable Logic Devices 400MHZ 2 ...
Lattice
1: $19.43
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.39
DS1023S-200+
Delay Lines / Timing Elements Programmable 8-Bit 2 ...
Maxim Integrated
1: $20.87
IRFU9310PBF
MOSFET P-Chan 400V 1.8 Amp
Vishay/Siliconix
1: $1.56
3214W-1-502E
Trimmer Resistors - SMD 4mm SQ 5K OHM
Bourns
1: $3.20
B82496C3121J
Fixed Inductors SMT-INDUCTOR 0603 120NH 5%
EPCOS
1: $0.58
LCMXO2-1200HC-4TG100C
FPGA - Field Programmable Gate Array 1280 LUTs 80 ...
Lattice
1: $7.35
3224W-1-501E
Trimmer Resistors - SMD 4mm 500ohms 10% Square Cer ...
Bourns
1: $5.22
TPSB476K006R0250
Tantalum Capacitors - Solid SMD 47uF 6.3V 10% L ES ...
AVX
1: $1.25
BZG05C3V9TR
Zener Diodes 3.9 Volt 60W 5%
Vishay Semiconductors
1: $0.19
SN74LVC244ADW
Buffers & Line Drivers Octal w/Tri-St Out
Texas Instruments
1: $0.57
EEE-1HA010SR
Aluminum Electrolytic Capacitors - SMD 1UF 50V VS ...
Panasonic Electronic Components
1: $0.31
1210L005WR
Resettable Fuses 0.05A 30V 1210
Littelfuse
1: $0.46
DAC908E
Digital to Analog Converters - DAC 8-Bit 165MSPS S ...
Texas Instruments
1: $7.87
MC10ELT22DG
Translation - Voltage Levels 5V Dual TTL to Diff P ...
ON Semiconductor
1: $3.75
MAX146AEAP+
Analog to Digital Converters - ADC 12-Bit 8Ch 133k ...
Maxim Integrated
24: $36.93

125315969