Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-LC4064ZE-EVN
Manufacturer Part #:

LC4064ZE-EVN

Manufacturer:

Description: Programmable Logic IC Development Tools ispMACH4064ZE Eval board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: CPLD
Tool Is For Evaluation Of: LC4064ZE
Interface Type: USB
Operating Supply Voltage: 3.3 V
Description/Function: ispMACH 4000ZE evaluation board
Packaging: Tube
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $186.25

To add to a project, please Log In.


138367378 149233283 154600119