|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-C5620V01TN100C
Manufacturer Part #:

ISPPAC-CLK5620V-01TN100C

Manufacturer:

Description:
Clock Drivers & Distribution PROGRAMMABLE ZERO DELAY CL GEN
Lifecycle:
NRND: Not recommended for new designs.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: Clock Drivers & Distribution
RoHS: RoHS Compliant Details
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: TQFP-100
Packaging: Tray
Brand: Lattice
Series: ispClock5600/A
Factory Pack Quantity: 90
Type: Zero Delay Programmable PLL Clock Generator
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 90
Multiples: 90
Pricing (USD)
90:
$20.65
180:
$19.37

To add to a project, please Log In.

000000001