Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-CLK5610V01T48I
Manufacturer Part #:

ISPPAC-CLK5610V-01T48I

Manufacturer:

Description:
Clock Drivers & Distribution PROGRAMMABLE ZERO DELAY CL GEN
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: Clock Drivers & Distribution
RoHS: No
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-100
Packaging: Tray
Brand: Lattice
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: ispClock5600/A
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 201
Multiples: 1
Pricing (USD)
  201: $13.68

To add to a project, please Log In.


000000001