|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-CE40LP1KBLINKEVN
Manufacturer Part #:

ICE40LP1K-BLINK-EVN

Manufacturer:

Description:
Programmable Logic IC Development Tools 40-LP1K Eval Kit RoHS Compliant
Mouser Online Catalog Page 318, Mouser Online Catalog
PDF Page 318, PDF Catalog Page
ICE40LP1K-BLINK-EVN Datasheet ICE40LP1K-BLINK-EVN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: FPGA
Tool Is For Evaluation Of: iCE40LP1K
Operating Supply Voltage: 3.3 V
Brand: Lattice
Interface Type: SPI
Packaging: Bulk
Series: iCE40LP1K Dev Tool
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,373
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 164
HW-USBN-2B Processor Accessories 500
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,392
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,792,482
iCE40LP1K-QN84 FPGA - Field Programmable Gate Array 679
LCMXO3L-6900C-S-EVN Programmable Logic IC Development Tools 203
ICE40LP384-SG32 FPGA - Field Programmable Gate Array 856
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.12

To add to a project, please Log In.

117266744 134292154 162743514 105351911 166930593 120779165 158036511 153566726 192564755 197847692 147914401