|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-ICE40HX8K-B-EVN
Manufacturer Part #:

ICE40HX8K-B-EVN

Manufacturer:

Description:
Programmable Logic IC Development Tools iCE40HX8K Breakout Board
Mouser Online Catalog Page 318, Mouser Online Catalog
PDF Page 318, PDF Catalog Page
ICE40HX8K-B-EVN Datasheet ICE40HX8K-B-EVN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: FPGA
Tool Is For Evaluation Of: iCE40HX
Brand: Lattice
Description/Function: iCE40HX-8K breakout board
For Use With: iCE40HX
Interface Type: USB
Series: iCE40HX8K Dev Tool
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
iCE40HX8K-CB132 FPGA - Field Programmable Gate Array 384
iCE40HX8K-CT256 FPGA - Field Programmable Gate Array 183
ICE40HX8K-DRAGON-EVN Programmable Logic IC Development Tools 5
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 202
STM32F746G-DISCO Development Boards & Kits - ARM 1,237
FNB51060T1 Motor / Motion / Ignition Controllers & Drivers 59
HMC637ALP5E RF Amplifier 561
LCMXO2-7000HE-B-EVN Programmable Logic IC Development Tools 203
ICE5LP4K-B-EVN Programmable Logic IC Development Tools 45
LCMXO3L-6900C-S-EVN Programmable Logic IC Development Tools 203
LFXP2-5E-B2-EVN Programmable Logic IC Development Tools 15
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.88

To add to a project, please Log In.

164833742 147914401 192564755 153566726 197847692